Part Details for TSM10N60CIC0G by Taiwan Semiconductor
Overview of TSM10N60CIC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM10N60CIC0G
TSM10N60CIC0G CAD Models
TSM10N60CIC0G Part Data Attributes
|
TSM10N60CIC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSM10N60CIC0G
Taiwan Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TSM10N60CIC0G
This table gives cross-reference parts and alternative options found for TSM10N60CIC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM10N60CIC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM10N60CZC0 | Power Field-Effect Transistor, | Taiwan Semiconductor | TSM10N60CIC0G vs TSM10N60CZC0 |
TSM10N60CIC0 | Power Field-Effect Transistor, 9.5A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | TSM10N60CIC0G vs TSM10N60CIC0 |