Power Circuits
TSM108ID
STMicroelectronics
Description: Step down controller with constant voltage/current

Overview of TSM108ID by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM108ID by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-3073-5-ND
DigiKey IC REG CTRLR BUCK 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 782
In Stock
  • 1 $2.4400
  • 10 $1.5720
  • 25 $1.3432
  • 100 $1.0859
  • 250 $0.9604
  • 500 $0.8838
  • 1,000 $0.8201
  • 3,000 $0.7404
  • 5,000 $0.7106
$0.7106 / $2.4400 Buy Now
DISTI # TSM108ID
Avnet Americas Current Mode PWM Controller 14-Pin SO - Rail/Tube (Alt: TSM108ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.6371
  • 4,000 $0.6176
  • 6,000 $0.6030
$0.6030 / $0.6371 Buy Now
DISTI # 511-TSM108ID
Mouser Electronics Switching Controllers Voltage/Current Cont RoHS: Compliant 0
  • 1,000 $0.7770
  • 2,000 $0.7230
  • 5,000 $0.6960
$0.6960 / $0.7770 Order Now
STMicroelectronics Step down controller with constant voltage/current RoHS: Compliant Min Qty: 1 0
  • 1 $1.5500
  • 10 $1.3100
  • 100 $1.1300
  • 250 $1.0600
  • 500 $0.9200
$0.9200 / $1.5500 Buy Now
Future Electronics TSM108 Series 60 V 7 mA Stepdown PWM Controller Surface Mount - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube 0
Tube
  • 50 $0.7350
  • 200 $0.7000
  • 500 $0.6800
  • 1,250 $0.6550
  • 2,000 $0.6250
$0.6250 / $0.7350 Buy Now
DISTI # TSM108ID
Avnet Silica Current Mode PWM Controller 14-Pin SO (Alt: TSM108ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TSM108ID
EBV Elektronik Current Mode PWM Controller 14-Pin SO (Alt: TSM108ID) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TSM108ID by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM108ID by STMicroelectronics

TSM108ID
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
PLASTIC, MICRO, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE OR VOLTAGE AND CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
32 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
130 kHz
Technology
BCDMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. TSM108ID
    STMicroelectronics
    Step down controller with constant voltage/current
    VS

Related Parts for TSM108ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM108ID by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM108ID by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSM108ID would you like to use for your alert(s)?
  • Please alert me when TSM108ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM108ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM108ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM108ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM108ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM108ID by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: