Part Details for TSM102AIPWRG4 by Texas Instruments
Overview of TSM102AIPWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM102AIPWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1325 |
|
$0.3120 / $1.2000 | Buy Now |
|
Quest Components | 1060 |
|
$0.4160 / $1.6000 | Buy Now |
Part Details for TSM102AIPWRG4
TSM102AIPWRG4 CAD Models
TSM102AIPWRG4 Part Data Attributes
|
TSM102AIPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSM102AIPWRG4
Texas Instruments
Dual Opamp, Dual Comparator with Voltage Reference 16-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2100 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
Alternate Parts for TSM102AIPWRG4
This table gives cross-reference parts and alternative options found for TSM102AIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM102AIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM102IPW | QUAD OP-AMP, 6500uV OFFSET-MAX, 2.1MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TSM102AIPWRG4 vs TSM102IPW |
TSM102ID | Dual Opamp, Dual Comparator with Voltage Reference 16-SOIC -40 to 85 | Texas Instruments | TSM102AIPWRG4 vs TSM102ID |
TSM102IDR | Dual Opamp, Dual Comparator with Voltage Reference 16-SOIC -40 to 85 | Texas Instruments | TSM102AIPWRG4 vs TSM102IDR |
TSM102ID | Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable | STMicroelectronics | TSM102AIPWRG4 vs TSM102ID |
TSM102AID | Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable | STMicroelectronics | TSM102AIPWRG4 vs TSM102AID |