-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM102AIPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSM102AIPWR | Texas Instruments | Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TSM102AIPWR
|
Mouser Electronics | Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102AIPW RoHS: Compliant | 42 |
|
$0.5920 / $2.2000 | Buy Now |
DISTI #
86042735
|
Verical | Comparator Dual 30V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 598 Package Multiple: 1 Date Code: 1101 | Americas - 1519 |
|
$0.5933 / $0.6281 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1075 |
|
$0.3360 / $1.2000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4500UV OFFSET-MAX, BIPOLAR, PDSO16 | 860 |
|
$0.4160 / $1.6000 | Buy Now |
|
Rochester Electronics | TSM102A Dual Opamp, Dual Comparator with Precision Reference RoHS: Compliant Status: Active Min Qty: 1 | 1519 |
|
$0.4746 / $0.5583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM102AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSM102AIPWR
Texas Instruments
Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.75 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSM102AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM102AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM102AIPW | Texas Instruments | Check for Price | Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85 | TSM102AIPWR vs TSM102AIPW |
LM613IWM | Texas Instruments | Check for Price | Dual Operational Amplifier, Dual Comparator and Adjustable Reference 16-SOIC -40 to 85 | TSM102AIPWR vs LM613IWM |
LM613IWMX | Texas Instruments | Check for Price | Dual Operational Amplifier, Dual Comparator and Adjustable Reference 16-SOIC -40 to 85 | TSM102AIPWR vs LM613IWMX |