-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE AND CURRENT CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3949
|
Newark | Ind. & Power Conv. |Stmicroelectronics TSM101AIDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2331-1-ND
|
DigiKey | IC VREF SERIES 1% 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1465 In Stock |
|
$0.3954 / $1.0500 | Buy Now |
DISTI #
TSM101AIDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4036 / $0.4209 | Buy Now |
DISTI #
511-TSM101AIDT
|
Mouser Electronics | Switching Controllers Voltage/Current Cont RoHS: Compliant | 21429 |
|
$0.4160 / $1.0500 | Buy Now |
|
STMicroelectronics | VOLTAGE AND CURRENT CONTROLLER RoHS: Compliant Min Qty: 1 | 21429 |
|
$0.5900 / $1.0300 | Buy Now |
|
Future Electronics | TSM101A Series 1.24V Constant Voltage and Current Controller for Battery Charger RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
SMC-TSM101AIDT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 225816 |
|
RFQ | |
DISTI #
TSM101AIDT
|
Avnet Silica | Voltage and Current Controller 8-Pin SO N T/R (Alt: TSM101AIDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC VREF SERIES 1% 8SO | 200 |
|
$0.5730 / $0.6033 | Buy Now |
DISTI #
TSM101AIDT
|
EBV Elektronik | Voltage and Current Controller 8-Pin SO N T/R (Alt: TSM101AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM101AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM101AIDT
STMicroelectronics
VOLTAGE AND CURRENT CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM101AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM101AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM101ACDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101AIDT vs TSM101ACDT |
TSM101CDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101AIDT vs TSM101CDT |
TSM101AID | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101AIDT vs TSM101AID |