Part Details for TSM101ACD by STMicroelectronics
Results Overview of TSM101ACD by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM101ACD Information
TSM101ACD by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TSM101ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2806964
|
Farnell | VOLTAGE/CURRENT CONTROLLER, 32V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 7169 |
|
$0.3580 / $0.7614 | Buy Now |
DISTI #
497-5442-5-ND
|
DigiKey | IC VREF SERIES 1% 8SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1987 In Stock |
|
$0.4366 / $0.9500 | Buy Now |
DISTI #
TSM101ACD
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N Tube - Rail/Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3616 / $0.3862 | Buy Now |
DISTI #
511-TSM101ACD
|
Mouser Electronics | Current & Power Monitors & Regulators Voltage/Current Cont RoHS: Compliant | 1988 |
|
$0.4100 / $0.9500 | Buy Now |
|
STMicroelectronics | VOLTAGE AND CURRENT CONTROLLER RoHS: Compliant Min Qty: 1 | 1988 |
|
$0.4700 / $0.9300 | Buy Now |
DISTI #
TSM101ACD
|
Avnet Silica | Voltage and Current Controller 8Pin SO N Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSM101ACD
|
EBV Elektronik | Voltage and Current Controller 8Pin SO N Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1% 4.5V32V 10mA Fixed SO-8 Voltage Reference ROHS | 25 |
|
$1.4962 / $2.5845 | Buy Now |