-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM1014AIST by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 587 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM1014AIST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM1014AIST
STMicroelectronics
Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MICRO PACKAGE, MINI SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSM1014AIST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM1014AIST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM1012AIST | STMicroelectronics | Check for Price | LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS | TSM1014AIST vs TSM1012AIST |
TSM1012IS | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MINISO-8 | TSM1014AIST vs TSM1012IS |
TSM1012ID | STMicroelectronics | Check for Price | LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS | TSM1014AIST vs TSM1012ID |
TSM1014IST | STMicroelectronics | Check for Price | Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors | TSM1014AIST vs TSM1014IST |
TSM1013IST | STMicroelectronics | Check for Price | Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors | TSM1014AIST vs TSM1013IST |
TSM1014AID | STMicroelectronics | Check for Price | Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors | TSM1014AIST vs TSM1014AID |
TSM1013AID | STMicroelectronics | Check for Price | Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors | TSM1014AIST vs TSM1013AID |
TSM1013ID | STMicroelectronics | Check for Price | Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors | TSM1014AIST vs TSM1013ID |
TSM1013AIDT | STMicroelectronics | Check for Price | Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors | TSM1014AIST vs TSM1013AIDT |
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermally enhanced package.
The maximum allowed voltage on the enable pin (EN) is 6V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the TSM1014AIST can be used in switching regulator applications. However, it's essential to ensure that the device is operated within its recommended operating conditions, and that the switching frequency is within the specified range (typically up to 1 MHz).
The power dissipation of the TSM1014AIST can be calculated using the formula: Pd = (Vin - Vout) x Iout x Efficiency. The efficiency can be obtained from the datasheet or the application note AN5096.