Part Details for TSM1013AID by STMicroelectronics
Results Overview of TSM1013AID by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM1013AID Information
TSM1013AID by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TSM1013AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM1013AID-ND
|
DigiKey | IC VREF SERIES 0.5% 8SO Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM1013AID
|
Avnet Americas | Battery Charger Controller 27mA 8-Pin SO N - Rail/Tube (Alt: TSM1013AID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | 80 |
|
$4.6250 / $7.5000 | Buy Now | |
DISTI #
TSM1013AID
|
EBV Elektronik | Battery Charger Controller 27mA 8Pin SO N (Alt: TSM1013AID) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSM1013AID
TSM1013AID CAD Models
TSM1013AID Part Data Attributes
|
TSM1013AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM1013AID
STMicroelectronics
Constant Voltage and Constant Current Controller for Battery Chargers and Adaptors
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TSM1013AID
This table gives cross-reference parts and alternative options found for TSM1013AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM1013AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM1014AID | STMicroelectronics | Check for Price | Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors | TSM1013AID vs TSM1014AID |
TSM1012ID | STMicroelectronics | Check for Price | LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS | TSM1013AID vs TSM1012ID |
TSM1012IDT | STMicroelectronics | Check for Price | LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS | TSM1013AID vs TSM1012IDT |
TSM1014ID | STMicroelectronics | Check for Price | Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors | TSM1013AID vs TSM1014ID |
TSM1012AIDT | STMicroelectronics | Check for Price | LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS | TSM1013AID vs TSM1012AIDT |
TSM1014IDT | STMicroelectronics | Check for Price | Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors | TSM1013AID vs TSM1014IDT |