There are no models available for this part yet.
Overview of TSM033NA04LCR RLG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM033NA04LCR RLG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM033NA04LCRRLGCT-ND
|
DigiKey | MOSFET N-CH 40V 141A 8PDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$0.6102 / $1.6200 | Buy Now | |
DISTI #
TSM033NA04LCR RLG
|
Avnet Americas | Transistor MOSFET N-CH 40V 141A 8-Pin PDFN56 Plastic T/R - Tape and Reel (Alt: TSM033NA04LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
33353076
|
Verical | Trans MOSFET N-CH Si 40V 20A 8-Pin PDFN EP Min Qty: 200 Package Multiple: 1 Date Code: 1733 | Americas - 2378 |
|
$0.5000 | Buy Now | |
DISTI #
C1S754700699667
|
Chip1Stop | Trans MOSFET N-CH 40V 20A 8-Pin PDFN EP T/R RoHS: Compliant pbFree: Yes | 2378 |
|
$0.5220 | Buy Now |
CAD Models for TSM033NA04LCR RLG by Taiwan Semiconductor
Part Data Attributes for TSM033NA04LCR RLG by Taiwan Semiconductor
TSM033NA04LCR RLG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
TSM033NA04LCR RLGTaiwan SemiconductorVS
-