Part Details for TSM032NH04CR RLG by Taiwan Semiconductor
Overview of TSM032NH04CR RLG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM032NH04CR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM032NH04CRRLGCT-ND
|
DigiKey | 40V, 81A, SINGLE N-CHANNEL POWER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.6750 / $1.6100 | Buy Now |
DISTI #
TSM032NH04CR RLG
|
Avnet Americas | Transistor MOSFET N-Channel 40V 81A 8-Pin PDFN T/R - Tape and Reel (Alt: TSM032NH04CR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $0.7776 | Buy Now |
DISTI #
821-TSM032NH04CRRLG
|
Mouser Electronics | MOSFET 40V, 81A, Single N-Channel Power MOSFET RoHS: Compliant | 2482 |
|
$0.6810 / $1.6100 | Buy Now |
|
Future Electronics | 40V, 81A,PDFN56U RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7050 / $0.7300 | Buy Now |
Part Details for TSM032NH04CR RLG
TSM032NH04CR RLG CAD Models
TSM032NH04CR RLG Part Data Attributes
|
TSM032NH04CR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM032NH04CR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |