There are no models available for this part yet.
Overview of TSM025NB04LCR RLG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM025NB04LCR RLG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM025NB04LCRRLGCT-ND
|
DigiKey | MOSFET N-CH 40V 24A/161A 8PDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
262 In Stock |
|
$0.6840 / $1.6300 | Buy Now | |
DISTI #
TSM025NB04LCR RLG
|
Avnet Americas | Transistor Power MOSFET N-CH 40V 161A 8-Pin PDFN56 T/R - Tape and Reel (Alt: TSM025NB04LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6320 | Buy Now | |
DISTI #
821-TSM025NB04LCRRLG
|
Mouser Electronics | MOSFETs 40V, 161A, Single N-Channel Power MOSFET RoHS: Compliant | 0 |
|
$0.6740 / $0.6940 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7400 | Buy Now | ||
Future Electronics | MOSFET 40V, 161A, Single N-Channel Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7450 / $1.0100 | Buy Now | ||
DISTI #
31350892
|
Verical | TSM025NB04LCR RLG Taiwan Semiconductor MOSFETs Transistor N-CH 40V 24A 8-Pin PDFN EP T/R - Arrow.com Min Qty: 29 Package Multiple: 1 Date Code: 1826 | Americas - 4075 |
|
$0.0418 | Buy Now | |
DISTI #
TSM025NB04LCR-RLG
|
TME | Transistor: N-MOSFET, unipolar, 40V, 24A, 45W, PDFN56U Min Qty: 1 | 0 |
|
$1.6400 / $2.4000 | RFQ | |
DISTI #
C1S754700741191
|
Chip1Stop | MOSFET RoHS: Compliant | 4075 |
|
$0.2080 / $0.3050 | Buy Now | |
DISTI #
TSM025NB04LCR RLG
|
EBV Elektronik | (Alt: TSM025NB04LCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TSM025NB04LCR RLG by Taiwan Semiconductor
Part Data Attributes for TSM025NB04LCR RLG by Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|