Part Details for TSM-150-02-S-DH by Samtec Inc
Overview of TSM-150-02-S-DH by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-150-02-S-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P9454
|
Newark | Header, 100 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec TSM-150-02-S-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$13.6400 / $18.9600 | Buy Now |
DISTI #
TSM-150-02-S-DH-ND
|
DigiKey | CONN HEADER SMD R/A 100P 2.54MM Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7200 | Buy Now |
DISTI #
TSM-150-02-S-DH
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-150-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 186 Factory Stock |
|
$13.3700 / $19.7200 | Buy Now |
DISTI #
200-TSM15002SDH
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$6.4300 / $19.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $21.5000 | Buy Now |
|
Powell Electronics | .200 Power Socket Strip Min Qty: 1 | 123 |
|
$13.3700 / $19.7200 | Buy Now |
DISTI #
000000000000756329
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 186 |
|
$11.9800 / $19.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8100 / $21.5000 | Buy Now |
DISTI #
5cd92cc7cd7c1c4c3888ebb7
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 186 |
|
$6.4310 / $19.7240 | Buy Now |