Part Details for TSM-128-03-S-DH-A by Samtec Inc
Overview of TSM-128-03-S-DH-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-128-03-S-DH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSM-128-03-S-DH-A-ND
|
DigiKey | .100" SURFACE MOUNT TERMINAL STR Min Qty: 7 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9100 | Buy Now |
DISTI #
TSM-128-03-S-DH-A
|
Avnet Americas | Connector Unshrouded Header 56 Position 2.54mm Solder Right Angle Surface Mount - Rail/Tube (Alt: TSM-128-03-S-DH-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.3400 / $11.9100 | Buy Now |
DISTI #
200-TSM12803SDHA
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$5.8100 / $11.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8800 / $12.1000 | Buy Now |
DISTI #
000000000006313472
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$7.0400 / $11.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8800 / $12.1000 | Buy Now |
DISTI #
605cfef122b1c876b0369ec4
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$4.8600 / $11.9100 | Buy Now |
Part Details for TSM-128-03-S-DH-A
TSM-128-03-S-DH-A CAD Models
TSM-128-03-S-DH-A Part Data Attributes
|
TSM-128-03-S-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-128-03-S-DH-A
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.19 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |