TSM-127-01-SS-DV-A-TR
Description: Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of TSM-127-01-SS-DV-A-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-127-01-SS-DV-A-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TSM-127-01-SS-DV-A
Avnet Americas Conn Unshrouded HDR 54 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-127-01-SS-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.3300
  • 25 $5.0600
  • 100 $4.8100
  • 500 $4.5700
  • 1,000 $4.3400
  • 5,000 $3.8300
  • 10,000 $2.6800
$2.6800 / $5.3300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $5.3300
  • 25 $5.0600
  • 100 $4.8100
  • 500 $4.5700
  • 1,000 $4.3400
  • 5,000 $3.8300
  • 10,000 $2.6800
$2.6800 / $5.3300 Buy Now

CAD Models for TSM-127-01-SS-DV-A-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-127-01-SS-DV-A-TR by Samtec Inc

TSM-127-01-SS-DV-A-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
54
UL Flammability Code
94V-0
Want to compare parts?
  1. TSM-127-01-SS-DV-A-TR
    Samtec Inc
    Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for TSM-127-01-SS-DV-A-TR

This table gives cross-reference parts and alternative options found for TSM-127-01-SS-DV-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-127-01-SS-DV-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
015-91-0547 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex TSM-127-01-SS-DV-A-TR vs 015-91-0547
0015911540 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex TSM-127-01-SS-DV-A-TR vs 0015911540
015-91-548 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex TSM-127-01-SS-DV-A-TR vs 015-91-548
M20-078050W2705 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Harwin TSM-127-01-SS-DV-A-TR vs M20-078050W2705
A2-54-SSE-CMS-254 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Antelec TSM-127-01-SS-DV-A-TR vs A2-54-SSE-CMS-254
015-91-1544 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Molex TSM-127-01-SS-DV-A-TR vs 015-91-1544
015-91-3546 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex TSM-127-01-SS-DV-A-TR vs 015-91-3546
015-91-3548 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex TSM-127-01-SS-DV-A-TR vs 015-91-3548
0015910548 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex TSM-127-01-SS-DV-A-TR vs 0015910548
015-91-540 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex TSM-127-01-SS-DV-A-TR vs 015-91-540

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-127-01-SS-DV-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-127-01-SS-DV-A-TR by Samtec Inc

  • Please alert me when TSM-127-01-SS-DV-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSM-127-01-SS-DV-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-127-01-SS-DV-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSM-127-01-SS-DV-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-127-01-SS-DV-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-127-01-SS-DV-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: