-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-126-01-SM-DV-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-126-01-SM-DV-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 52POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
DISTI #
TSM-126-01-SM-DV-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 52 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-126-01-SM-DV-A-... more Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.7760 / $5.9115 | Buy Now |
DISTI #
200-TSM12601SMDVAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.9000 / $6.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $9.7200 | Buy Now |
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Quest Components | 1000 |
|
$2.9520 / $5.9040 | Buy Now | |
|
Quest Components | 16 |
|
$4.4660 / $6.0900 | Buy Now | |
DISTI #
5cd92d65cd7c1c4c3889a314
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.9000 / $8.9500 | Buy Now |
DISTI #
000000000001666683
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$5.0000 / $8.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9300 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-126-01-SM-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-126-01-SM-DV-A-P-TR
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-126-01-SM-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-126-01-SM-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSH-126-04-LM-DV | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-126-01-SM-DV-A-P-TR vs TSH-126-04-LM-DV |
TSM-126-02-F-DV-P-TR | Samtec Inc | $3.0407 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-126-01-SM-DV-A-P-TR vs TSM-126-02-F-DV-P-TR |
TSH-126-01-FM-DV | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-126-01-SM-DV-A-P-TR vs TSH-126-01-FM-DV |
2-103167-3 | TE Connectivity | Check for Price | 52 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TSM-126-01-SM-DV-A-P-TR vs 2-103167-3 |
TSH-126-04-FM-DV | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-126-01-SM-DV-A-P-TR vs TSH-126-04-FM-DV |
TSM-126-05-G-DV-A | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-126-01-SM-DV-A-P-TR vs TSM-126-05-G-DV-A |
TSH-126-04-TM-D | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSM-126-01-SM-DV-A-P-TR vs TSH-126-04-TM-D |
MMT-126-01-L-DV | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TSM-126-01-SM-DV-A-P-TR vs MMT-126-01-L-DV |
TSH-126-01-LM-DV | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-126-01-SM-DV-A-P-TR vs TSH-126-01-LM-DV |
TSM-126-01-L-DH-A-P-TR | Samtec Inc | $4.6772 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-126-01-SM-DV-A-P-TR vs TSM-126-01-L-DH-A-P-TR |