Part Details for TSM-123-01-T-MT by Samtec Inc
Results Overview of TSM-123-01-T-MT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-123-01-T-MT Information
TSM-123-01-T-MT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-123-01-T-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7462
|
Newark | Header, 2.54Mm, Smd, 46 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $4.8800 | Buy Now |
DISTI #
000000000003265571
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $4.8800 | Buy Now |
Part Details for TSM-123-01-T-MT
TSM-123-01-T-MT CAD Models
TSM-123-01-T-MT Part Data Attributes
|
TSM-123-01-T-MT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-123-01-T-MT
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P. | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 46 |
Alternate Parts for TSM-123-01-T-MT
This table gives cross-reference parts and alternative options found for TSM-123-01-T-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-123-01-T-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98417-G61-46ULF | Amphenol Communications Solutions | $5.5352 | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 46 Positions - 2mm (0.079inch) - Right Angle | TSM-123-01-T-MT vs 98417-G61-46ULF |
MMT-123-01-T-DV | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | TSM-123-01-T-MT vs MMT-123-01-T-DV |
77319-804-46LF | Amphenol Communications Solutions | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-123-01-T-MT vs 77319-804-46LF |
ETMM-123-02-F-D-RA | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSM-123-01-T-MT vs ETMM-123-02-F-D-RA |
TSM-123-02-LM-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-123-01-T-MT vs TSM-123-02-LM-DV-P-TR |
MMT-123-01-F-DV | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TSM-123-01-T-MT vs MMT-123-01-F-DV |
TFML-123-02-LM-D | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-123-01-T-MT vs TFML-123-02-LM-D |
10063545-446HLF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | TSM-123-01-T-MT vs 10063545-446HLF |
77319-204-46LF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-123-01-T-MT vs 77319-204-46LF |
10063545-446HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | TSM-123-01-T-MT vs 10063545-446HLF |