Part Details for TSM-123-01-F-SV by Samtec Inc
Overview of TSM-123-01-F-SV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-123-01-F-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X7713
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-123-01-F-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $3.8200 | Buy Now |
DISTI #
TSM-123-01-F-SV-ND
|
DigiKey | CONN HEADER SMD 23POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
TSM-123-01-F-SV
|
Avnet Americas | Conn Unshrouded HDR 23 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-123-01-F-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5600 / $2.8200 | Buy Now |
DISTI #
200-TSM-123-01-F-SV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.0700 / $2.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0900 / $2.7800 | Buy Now | |
DISTI #
000000000004047636
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.4000 / $3.3200 | Buy Now |
|
Master Electronics | 0 |
|
$1.0900 / $2.7800 | Buy Now | |
DISTI #
5cd92d4ecd7c1c4c3889879b
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $2.8200 | Buy Now |
Part Details for TSM-123-01-F-SV
TSM-123-01-F-SV CAD Models
TSM-123-01-F-SV Part Data Attributes:
|
TSM-123-01-F-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-123-01-F-SV
Samtec Inc
Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |