Part Details for TSM-123-01-F-SH-A-011-K-TR by Samtec Inc
Overview of TSM-123-01-F-SH-A-011-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TSM-123-01-F-SH-A-011-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X7712
|
Newark | Tsm-123-01-F-Sh-A-011-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec TSM-123-01-F-SH-A-011-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 / $2.7600 | Buy Now |
DISTI #
612-TSM-123-01-F-SH-A-011-K-TRCT-ND
|
DigiKey | CONN HEADER SMD R/A 23POS 2.54MM Min Qty: 325 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
TSM-123-01-F-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 23 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-123-01-F-SH-A-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.6100 / $3.7100 | Buy Now |
DISTI #
200-M12301FSHA011KTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.9300 / $2.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.3400 | Buy Now |
DISTI #
000000000003877296
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.2400 / $3.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $3.3400 | Buy Now |
DISTI #
5cd92cebcd7c1c4c388914e4
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.7500 / $3.7100 | Buy Now |
Part Details for TSM-123-01-F-SH-A-011-K-TR
TSM-123-01-F-SH-A-011-K-TR CAD Models
TSM-123-01-F-SH-A-011-K-TR Part Data Attributes
|
TSM-123-01-F-SH-A-011-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-123-01-F-SH-A-011-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |