Part Details for TSM-120-03-L-DH-040 by Samtec Inc
Overview of TSM-120-03-L-DH-040 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-120-03-L-DH-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSM-120-03-L-DH-040-ND
|
DigiKey | .100" SURFACE MOUNT TERMINAL STR Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
DISTI #
TSM-120-03-L-DH-04
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-120-03-L-DH-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7600 / $5.5300 | Buy Now |
DISTI #
200-TSM12003LDH040
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $5.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $6.6600 | Buy Now |
DISTI #
000000000005935254
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.1800 / $5.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $6.6600 | Buy Now |
DISTI #
5cd92d3ecd7c1c4c388976b1
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.2000 / $5.5290 | Buy Now |
Part Details for TSM-120-03-L-DH-040
TSM-120-03-L-DH-040 CAD Models
TSM-120-03-L-DH-040 Part Data Attributes
|
TSM-120-03-L-DH-040
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-03-L-DH-040
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-120-03-L-DH-040
This table gives cross-reference parts and alternative options found for TSM-120-03-L-DH-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-03-L-DH-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-120-15-S-D-001 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSM-120-03-L-DH-040 vs HTSW-120-15-S-D-001 |
HTST-120-01-S-DV-20-P | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-120-03-L-DH-040 vs HTST-120-01-S-DV-20-P |
FTSH-120-01-F-DV-007-K | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-120-03-L-DH-040 vs FTSH-120-01-F-DV-007-K |
FTSH-120-01-L-DV-007-K-P-TR | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-120-03-L-DH-040 vs FTSH-120-01-L-DV-007-K-P-TR |
FTSH-120-01-L-DV-001-EJ-K-A-P-TR | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-120-03-L-DH-040 vs FTSH-120-01-L-DV-001-EJ-K-A-P-TR |