Part Details for TSM-120-02-T-SV-P by Samtec Inc
Overview of TSM-120-02-T-SV-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-120-02-T-SV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-120-02-T-SV-P-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
58 In Stock |
|
$2.0800 / $2.5500 | Buy Now |
DISTI #
TSM-120-02-T-SV-P
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-02-T-SV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 161 Factory Stock |
|
$1.2300 / $2.5500 | Buy Now |
DISTI #
200-TSM1200-2TSVP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 30 |
|
$0.6700 / $2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.2880 | Buy Now |
DISTI #
85169477
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 161 |
|
$2.5500 | Buy Now |
|
Powell Electronics | .165 Power Mate Double Row Discrete Wire Min Qty: 1 | 106 |
|
$1.2300 / $2.5500 | Buy Now |
DISTI #
000000000005512619
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 161 |
|
$1.1200 / $2.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9220 / $2.2880 | Buy Now |
DISTI #
5cd92d46cd7c1c4c38897efb
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 161 |
|
$0.6700 / $2.5500 | Buy Now |
Part Details for TSM-120-02-T-SV-P
TSM-120-02-T-SV-P CAD Models
TSM-120-02-T-SV-P Part Data Attributes
|
TSM-120-02-T-SV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-02-T-SV-P
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PLASTIC PICK AND PLACE PAD | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 20 |