Datasheets
TSM-120-02-T-DV-TR by: Samtec Inc

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TSM-120-02-T-DV-TR by Samtec Inc

Overview of TSM-120-02-T-DV-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-120-02-T-DV-TR

Part # Distributor Description Stock Price Buy
DISTI # TSM-120-02-T-DV-TR
Avnet Americas Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-02-T-DV-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 20 $1.7540
  • 25 $1.6660
  • 100 $1.5830
  • 500 $1.5040
  • 1,000 $1.4290
  • 6,250 $1.2400
  • 12,500 $0.8350
$0.8350 / $1.7540 Buy Now
DISTI # 000000000002244703
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 20 $1.7540
  • 25 $1.6660
  • 100 $1.5830
  • 500 $1.5040
  • 1,000 $1.4290
  • 6,250 $1.2400
  • 12,500 $0.8350
$0.8350 / $1.7540 Buy Now

Part Details for TSM-120-02-T-DV-TR

TSM-120-02-T-DV-TR CAD Models

TSM-120-02-T-DV-TR Part Data Attributes

TSM-120-02-T-DV-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
TSM-120-02-T-DV-TR Samtec Inc Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P.
Body Length 2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.4864 mm
Plating Thickness 200u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40

Alternate Parts for TSM-120-02-T-DV-TR

This table gives cross-reference parts and alternative options found for TSM-120-02-T-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-02-T-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
10076801-105-40LF Amphenol Communications Solutions $1.9830 BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch, Pin In Paste TSM-120-02-T-DV-TR vs 10076801-105-40LF
56112-S11-200500R Amphenol Communications Solutions Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, TSM-120-02-T-DV-TR vs 56112-S11-200500R
EJH-120-01-FM-D-SM Samtec Inc $6.1343 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, TSM-120-02-T-DV-TR vs EJH-120-01-FM-D-SM
56112-T10-200500R Amphenol Communications Solutions Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, TSM-120-02-T-DV-TR vs 56112-T10-200500R
69926-020 Amphenol FCi Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle TSM-120-02-T-DV-TR vs 69926-020
98451-80140 Amphenol Communications Solutions Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, TSM-120-02-T-DV-TR vs 98451-80140
56112-G10-200500R Amphenol FCi Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TSM-120-02-T-DV-TR vs 56112-G10-200500R
EHT-120-01-LM-D-SM Samtec Inc Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, TSM-120-02-T-DV-TR vs EHT-120-01-LM-D-SM
87715-413 Amphenol Communications Solutions Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, TSM-120-02-T-DV-TR vs 87715-413
10076801-104-40LF Amphenol Communications Solutions Check for Price Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT TSM-120-02-T-DV-TR vs 10076801-104-40LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-120-02-T-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-120-02-T-DV-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-120-02-T-DV-TR would you like to use for your alert(s)?
  • Please alert me when TSM-120-02-T-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-120-02-T-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-120-02-T-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-120-02-T-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-120-02-T-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-120-02-T-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: