-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6371
|
Newark | Header, 40 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-01-SM-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $7.2300 | Buy Now |
DISTI #
3937-TSM-120-01-SM-DV-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
213 In Stock |
|
$7.5455 / $11.4500 | Buy Now |
DISTI #
612-TSM-120-01-SM-DV-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
TSM-120-01-SM-DV
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-SM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 323 Factory Stock |
|
$4.1500 / $6.3000 | Buy Now |
DISTI #
200-TSM12001SMDV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7600 / $6.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $7.6300 | Buy Now |
DISTI #
85139718
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 323 |
|
$6.8300 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 213 |
|
$4.1500 / $6.3000 | Buy Now |
DISTI #
000000000001365332
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 323 |
|
$3.4000 / $6.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $7.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-01-SM-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-SM-DV
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-120-01-SM-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-01-SM-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-511A40LF | Board Connector, | Amphenol FCi | TSM-120-01-SM-DV vs 95278-511A40LF |
TSM-120-03-S-DV-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-SM-DV vs TSM-120-03-S-DV-P-TR |
95278-413B40LF | Board Connector, | Amphenol FCi | TSM-120-01-SM-DV vs 95278-413B40LF |
95278-105T40LF | Board Connector, | Amphenol FCi | TSM-120-01-SM-DV vs 95278-105T40LF |
95278-115A40LF | Board Connector, | Amphenol FCi | TSM-120-01-SM-DV vs 95278-115A40LF |
95278-503B40LF | Board Connector, | Amphenol FCi | TSM-120-01-SM-DV vs 95278-503B40LF |
95278-106K40LF | Board Connector | Amphenol FCi | TSM-120-01-SM-DV vs 95278-106K40LF |
95278-501B40LF | Board Connector, | Amphenol FCi | TSM-120-01-SM-DV vs 95278-501B40LF |
95278-803-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | TSM-120-01-SM-DV vs 95278-803-40LF |
95278-812-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | TSM-120-01-SM-DV vs 95278-812-40LF |