-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6254
|
Newark | Header, 40 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-01-LM-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $5.0300 | Buy Now |
DISTI #
3937-TSM-120-01-LM-DV-A-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
73 In Stock |
|
$5.2546 / $8.0500 | Buy Now |
DISTI #
612-TSM-120-01-LM-DV-A-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4264 | Buy Now |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-LM-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 111 Factory Stock |
|
$2.8900 / $4.4300 | Buy Now |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Connector Unshrouded Header 40 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-120-01-LM-DV-A) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.3600 / $4.1800 | Buy Now |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-01-LM-DV-A) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2000 / $4.8100 | Buy Now |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-01-LM-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-LM-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1200 / $4.7200 | Buy Now |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-01-LM-DV-A) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSM-120-01-LM-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-120-01-LM-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-01-LM-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-LM-DV-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |