Part Details for TSM-118-02-LM-SV by Samtec Inc
Overview of TSM-118-02-LM-SV by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-118-02-LM-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P5884
|
Newark | Header, 18 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:18Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-118-02-LM-SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
3937-TSM-118-02-LM-SV-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$2.5273 / $4.5800 | Buy Now |
DISTI #
612-TSM-118-02-LM-SV-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
TSM-118-02-LM-SV
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-118-02-LM-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 303 Factory Stock |
|
$1.3900 / $2.5200 | Buy Now |
DISTI #
200-TSM11802LMSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7900 / $2.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $2.4810 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 200 |
|
$1.3900 / $2.5200 | Buy Now |
DISTI #
000000000001365284
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 303 |
|
$1.1700 / $2.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9710 / $2.4810 | Buy Now |
DISTI #
5cd92d33cd7c1c4c38896972
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 303 |
|
$0.7890 / $2.5150 | Buy Now |
Part Details for TSM-118-02-LM-SV
TSM-118-02-LM-SV CAD Models
TSM-118-02-LM-SV Part Data Attributes
|
TSM-118-02-LM-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-118-02-LM-SV
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |