There are no models available for this part yet.
Overview of TSM-118-01-S-SV by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-118-01-S-SV by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M5993
|
Newark | Header, 2.54Mm, Smd, 18 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:18Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-118-01-S-SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $4.2100 | Buy Now | |
DISTI #
3937-TSM-118-01-S-SV-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 12 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
Buy Now | ||
DISTI #
612-TSM-118-01-S-SV-ND
|
DigiKey | CONN HEADER SMD 18POS 2.54MM Min Qty: 12 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3600 | Buy Now | |
DISTI #
TSM-118-01-S-SV
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-118-01-S-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 303 Factory Stock |
|
RFQ | ||
DISTI #
200-TSM11801SSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2900 / $3.3600 | Order Now | |
DISTI #
V36:1790_08753903
|
Arrow Electronics | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2318 | Americas - 7 |
|
$3.1200 / $3.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.9400 | Buy Now | ||
DISTI #
67589125
|
Verical | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 7 |
|
$3.1200 / $3.3600 | Buy Now | |
Powell Electronics | .100 Surf Mnt Terminal Strip Min Qty: 1 | 200 |
|
$2.2700 / $3.3600 | Buy Now | ||
DISTI #
000000000000161211
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 303 |
|
$1.9100 / $3.3600 | Buy Now |
CAD Models for TSM-118-01-S-SV by Samtec Inc
Part Data Attributes for TSM-118-01-S-SV by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
E.L.P.
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
1.8 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSM-118-01-S-SV
This table gives cross-reference parts and alternative options found for TSM-118-01-S-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-118-01-S-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-118-01-L-SV | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-L-SV |
TSM-118-01-S-SV-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-S-SV-A |
TSM-118-01-T-SV | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-T-SV |
TSM-118-01-T-SV-P-TR | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-T-SV-P-TR |
TSM-118-01-T-SV-P | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-T-SV-P |
TSM-118-01-T-SV-TR | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-T-SV-TR |
TSM-118-01-L-SV-P | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-118-01-S-SV vs TSM-118-01-L-SV-P |