-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8333
|
Newark | Conn, Header, 34Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-117-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52 |
|
$2.4700 / $3.7800 | Buy Now |
DISTI #
78P5443
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-117-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.1300 | Buy Now |
DISTI #
SAM14895CT-ND
|
DigiKey | CONN HEADER SMD 34POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8063 In Stock |
|
$2.3000 / $3.6600 | Buy Now |
DISTI #
TSM-117-01-L-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-117-01-L-DV-P-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 6 Days Container: Reel | 0 |
|
$2.0700 / $3.6600 | Buy Now |
DISTI #
200-TSM11701LDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 579 |
|
$1.4800 / $3.6600 | Buy Now |
DISTI #
E02:0323_01328715
|
Arrow Electronics | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 | Europe - 35 |
|
$3.2824 / $3.9389 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.6600 | Buy Now |
DISTI #
66714189
|
Verical | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 35 |
|
$3.0500 / $3.6600 | Buy Now |
DISTI #
TSM-117-01-L-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-117-01-L-DV-P-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 6 Days Container: Reel | 0 |
|
$2.0700 / $3.6600 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-117-01-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-117-01-L-DV-P-TR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK AND PLACE PAD | |
Body Breadth | 0.2 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
This table gives cross-reference parts and alternative options found for TSM-117-01-L-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-117-01-L-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-117-01-LM-DV-M-TR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-117-01-L-DV-P-TR vs TSM-117-01-LM-DV-M-TR |