Part Details for TSM-115-02-T-SV-A-P-TR by Samtec Inc
Results Overview of TSM-115-02-T-SV-A-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-115-02-T-SV-A-P-TR Information
TSM-115-02-T-SV-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-115-02-T-SV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0430 / $1.4900 | Buy Now |
DISTI #
000000000005512518
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0430 / $1.4900 | Buy Now |
Part Details for TSM-115-02-T-SV-A-P-TR
TSM-115-02-T-SV-A-P-TR CAD Models
TSM-115-02-T-SV-A-P-TR Part Data Attributes
|
TSM-115-02-T-SV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-115-02-T-SV-A-P-TR
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-115-02-T-SV-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-115-02-T-SV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-115-02-T-SV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54201-T0815PLF | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TSM-115-02-T-SV-A-P-TR vs 54201-T0815PLF |
54201-F3015P | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | TSM-115-02-T-SV-A-P-TR vs 54201-F3015P |
54201-G3015P | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | TSM-115-02-T-SV-A-P-TR vs 54201-G3015P |
78540-815LF | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TSM-115-02-T-SV-A-P-TR vs 78540-815LF |
350-10-115-00-107000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TSM-115-02-T-SV-A-P-TR vs 350-10-115-00-107000 |
78540-215LF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TSM-115-02-T-SV-A-P-TR vs 78540-215LF |
54201-G12-15 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | TSM-115-02-T-SV-A-P-TR vs 54201-G12-15 |
78540-415LF | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TSM-115-02-T-SV-A-P-TR vs 78540-415LF |
78540-715LF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TSM-115-02-T-SV-A-P-TR vs 78540-715LF |
54201-G0815A | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | TSM-115-02-T-SV-A-P-TR vs 54201-G0815A |