There are no models available for this part yet.
Overview of TSM-114-02-S-SV by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-114-02-S-SV by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78P4367
|
Newark | Header, 2.54Mm, Smd, 14 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-114-02-S-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$1.6500 / $3.1900 | Buy Now | |
DISTI #
612-TSM-114-02-S-SV-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 16 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1200 | Buy Now | |
DISTI #
TSM-114-02-S-SV
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-114-02-S-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 348 Factory Stock |
|
$1.7200 / $3.1200 | Buy Now | |
DISTI #
200-TSM11402SSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $3.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.0700 | Buy Now | ||
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 323 |
|
$0.8404 / $1.5563 | Buy Now | ||
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4 |
|
$2.8770 / $3.8360 | Buy Now | ||
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 230 |
|
$1.7200 / $3.1200 | Buy Now | ||
DISTI #
000000000000160875
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 348 |
|
$1.4500 / $3.1200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $3.0700 | Buy Now |
CAD Models for TSM-114-02-S-SV by Samtec Inc
Part Data Attributes for TSM-114-02-S-SV by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
E.L.P.
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
1.4 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSM-114-02-S-SV
This table gives cross-reference parts and alternative options found for TSM-114-02-S-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-114-02-S-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-106140800LF | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TSM-114-02-S-SV vs 54111-106140800LF |
TSM-114-03-TM-SV-A-P-TR | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-114-02-S-SV vs TSM-114-03-TM-SV-A-P-TR |
54111-818-14-0850 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSM-114-02-S-SV vs 54111-818-14-0850 |
ZW-14-15-T-S-315-205 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-114-02-S-SV vs ZW-14-15-T-S-315-205 |
54111-815140800LF | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TSM-114-02-S-SV vs 54111-815140800LF |
54111-408-14-0800 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | TSM-114-02-S-SV vs 54111-408-14-0800 |
10007607-80314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | TSM-114-02-S-SV vs 10007607-80314 |
54111-113-14-0850 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSM-114-02-S-SV vs 54111-113-14-0850 |
54111-416-14-0800 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSM-114-02-S-SV vs 54111-416-14-0800 |
ZW-14-12-G-S-280-275 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSM-114-02-S-SV vs ZW-14-12-G-S-280-275 |