Part Details for TSM-112-01-L-SV-004 by Samtec Inc
Results Overview of TSM-112-01-L-SV-004 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-112-01-L-SV-004 Information
TSM-112-01-L-SV-004 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-112-01-L-SV-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X6504
|
Newark | Header, 12 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
3937-TSM-112-01-L-SV-004-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
210 In Stock |
|
$4.6300 | Buy Now |
DISTI #
612-TSM-112-01-L-SV-004-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
TSM-112-01-L-SV-004
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Surface Mount, TSM Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 318 Factory Stock |
|
$1.2544 / $1.3536 | Buy Now |
DISTI #
200-TSM11201LSV004
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 99 |
|
$0.6900 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7880 / $1.8850 | Buy Now |
DISTI #
85133597
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 318 |
|
$2.3000 | Buy Now |
DISTI #
5cd92cf9cd7c1c4c38892451
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 318 |
|
$0.6900 / $1.9600 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 210 |
|
$1.1100 / $1.9600 | Buy Now |
DISTI #
000000000003696929
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 318 |
|
$0.9400 / $1.9600 | Buy Now |
Part Details for TSM-112-01-L-SV-004
TSM-112-01-L-SV-004 CAD Models
TSM-112-01-L-SV-004 Part Data Attributes
|
TSM-112-01-L-SV-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-L-SV-004
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.12 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-112-01-L-SV-004
This table gives cross-reference parts and alternative options found for TSM-112-01-L-SV-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-112-01-L-SV-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSW-112-15-T-S-005 | Samtec Inc | $0.9100 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | TSM-112-01-L-SV-004 vs HTSW-112-15-T-S-005 |