Part Details for TSM-112-01-F-SH-A-K-FR by Samtec Inc
Overview of TSM-112-01-F-SH-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-112-01-F-SH-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-112-01-F-SH-A-
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-112-01-F-SH-A-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.0800 / $2.0300 | Buy Now |
DISTI #
200-TSM11201FSHAKFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $2.0790 | Buy Now |
DISTI #
000000000006313422
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 325 | 0 |
|
$0.8400 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8810 / $2.0790 | Buy Now |
DISTI #
60edd4bdabf2fb4e0e91cc8b
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.7160 / $2.0260 | Buy Now |
Part Details for TSM-112-01-F-SH-A-K-FR
TSM-112-01-F-SH-A-K-FR CAD Models
TSM-112-01-F-SH-A-K-FR Part Data Attributes
|
TSM-112-01-F-SH-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-F-SH-A-K-FR
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Power) | 5.4 A | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |