Part Details for TSM-112-01-F-DV-LC by Samtec Inc
Results Overview of TSM-112-01-F-DV-LC by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-112-01-F-DV-LC Information
TSM-112-01-F-DV-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSM-112-01-F-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P3060
|
Newark | Header, 24 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $3.0100 | Buy Now |
DISTI #
3937-TSM-112-01-F-DV-LC-ND
|
DigiKey | CONN HEADER SMD 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
120 In Stock |
|
$7.0900 | Buy Now |
DISTI #
612-TSM-112-01-F-DV-LC-ND
|
DigiKey | CONN HEADER SMD 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
TSM-112-01-F-DV-LC
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, TSM Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 182 Factory Stock |
|
$1.9200 / $2.0718 | Buy Now |
DISTI #
200-TSM11201FDVLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.0800 / $3.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.8800 | Buy Now |
DISTI #
85145699
|
Verical | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 182 |
|
$1.7240 / $3.0000 | Buy Now |
DISTI #
5cd92cfacd7c1c4c3889256c
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 182 |
|
$0.8500 / $3.0000 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 120 |
|
$1.6200 / $3.0000 | Buy Now |
DISTI #
000000000000063674
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 182 |
|
$1.3600 / $3.0000 | Buy Now |
Part Details for TSM-112-01-F-DV-LC
TSM-112-01-F-DV-LC CAD Models
TSM-112-01-F-DV-LC Part Data Attributes
|
TSM-112-01-F-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-F-DV-LC
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for TSM-112-01-F-DV-LC
This table gives cross-reference parts and alternative options found for TSM-112-01-F-DV-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-112-01-F-DV-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-112-01-T-DV-A-P | Samtec Inc | $2.2832 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TSM-112-01-F-DV-LC vs TSM-112-01-T-DV-A-P |
TSM-112-01-L-DV-LC-P-FR | Samtec Inc | $1.7227 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-112-01-F-DV-LC vs TSM-112-01-L-DV-LC-P-FR |
TSM-112-01-LM-DV-LC-P-TR | Samtec Inc | $2.4644 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-112-01-F-DV-LC vs TSM-112-01-LM-DV-LC-P-TR |
TSM-112-01-LM-DV-A-P-TR | Samtec Inc | $2.4644 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-112-01-F-DV-LC vs TSM-112-01-LM-DV-A-P-TR |
TSM-112-01-SM-DV-P | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-112-01-F-DV-LC vs TSM-112-01-SM-DV-P |
TSM-112-01-SM-DV-P-FR | Samtec Inc | $1.9926 | Board Connector, | TSM-112-01-F-DV-LC vs TSM-112-01-SM-DV-P-FR |
TSM-112-01-S-DV | Samtec Inc | $3.6840 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-112-01-F-DV-LC vs TSM-112-01-S-DV |
TSM-112-01-F-DV-P-FR | Samtec Inc | $2.1097 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-112-01-F-DV-LC vs TSM-112-01-F-DV-P-FR |
TSM-112-01-TM-DV-A-P | Samtec Inc | $2.2832 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-112-01-F-DV-LC vs TSM-112-01-TM-DV-A-P |
TSM-112-01-SM-DV-TR | Samtec Inc | $2.9451 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-112-01-F-DV-LC vs TSM-112-01-SM-DV-TR |