Part Details for TSM-111-02-S-SH-LC-P by Samtec Inc
Overview of TSM-111-02-S-SH-LC-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-111-02-S-SH-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6211
|
Newark | Header, 11 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-111-02-S-SH-LC-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$2.1600 / $4.1800 | Buy Now |
DISTI #
612-TSM-111-02-S-SH-LC-P-ND
|
DigiKey | CONN HDR .100" 11POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
TSM-111-02-S-SH-LC
|
Avnet Americas | Pin Header, Horizontal Pin, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle - Rail/Tube (Alt: TSM-111-02-S-SH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 116 Factory Stock |
|
$2.2600 / $3.2100 | Buy Now |
DISTI #
200-TSM11102SSHLCP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.5100 / $3.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $3.8600 | Buy Now | |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 77 |
|
$3.2100 / $1,130.0000 | Buy Now |
|
Master Electronics | 0 |
|
$1.5800 / $3.8600 | Buy Now | |
DISTI #
5cd92c0dcd7c1c4c38881550
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 116 |
|
$1.5100 / $3.2100 | Buy Now |
Part Details for TSM-111-02-S-SH-LC-P
TSM-111-02-S-SH-LC-P CAD Models
TSM-111-02-S-SH-LC-P Part Data Attributes:
|
TSM-111-02-S-SH-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-111-02-S-SH-LC-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.41 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |