-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P2039
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-110-01-S-SH-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.0300 | Buy Now |
DISTI #
612-TSM-110-01-S-SH-P-TRCT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
209 In Stock |
|
$2.1125 / $3.3800 | Buy Now |
DISTI #
TSM-110-01-S-SH-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-110-01-S-SH-P-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$1.9200 / $3.3800 | Buy Now |
DISTI #
TSM-110-01-S-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-110-01-S-SH-P-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$1.9200 / $3.3800 | Buy Now |
DISTI #
200-TSM11001SSHPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 370 |
|
$1.6400 / $3.1200 | Buy Now |
DISTI #
V72:2272_08721298
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1732 Container: Cut Strips | Americas - 68 |
|
$2.7500 / $3.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $3.3800 | Buy Now | |
DISTI #
TSM-110-01-S-SH-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-110-01-S-SH-P-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$1.9200 / $3.3800 | Buy Now |
DISTI #
TSM-110-01-S-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-110-01-S-SH-P-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$1.9200 / $3.3800 | Buy Now |
|
Velocity Electronics | Our Stock | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-110-01-S-SH-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-110-01-S-SH-P-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |