There are no models available for this part yet.
Overview of TSM-110-01-F-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-110-01-F-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-110-01-F-DV-FR
|
Avnet Americas | .100" Surface Mount Terminal Strip - Tape and Reel (Alt: TSM-110-01-F-DV-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.6900 / $1.7400 | Buy Now | |
DISTI #
200-TSM11001FDVFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7070 / $1.8290 | Buy Now | ||
DISTI #
000000000007201075
|
Sager | .100 SURFACE MOUNT TERMINAL STRIP Min Qty: 150 | 0 |
|
$0.4000 / $1.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7070 / $1.8290 | Buy Now | ||
DISTI #
5e14960d0078d207c6cb79b0
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 150 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.3430 / $1.7390 | Buy Now |
CAD Models for TSM-110-01-F-DV-FR by Samtec Inc
Part Data Attributes for TSM-110-01-F-DV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
1 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|