Part Details for TSM-109-01-S-SV-007 by Samtec Inc
Overview of TSM-109-01-S-SV-007 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-109-01-S-SV-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X5988
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-109-01-S-SV-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $3.0500 | Buy Now |
DISTI #
TSM-109-01-S-SV-00
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-109-01-S-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9380 / $2.5500 | Buy Now |
DISTI #
000000000003090843
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9380 / $2.5500 | Buy Now |
DISTI #
5cd92cbbcd7c1c4c3888de96
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.6800 / $2.7100 | Buy Now |
Part Details for TSM-109-01-S-SV-007
TSM-109-01-S-SV-007 CAD Models
TSM-109-01-S-SV-007 Part Data Attributes
|
TSM-109-01-S-SV-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-109-01-S-SV-007
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-109-01-S-SV-007
This table gives cross-reference parts and alternative options found for TSM-109-01-S-SV-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-109-01-S-SV-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-108-08-G-S-LL | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-109-01-S-SV-007 vs TSW-108-08-G-S-LL |
78541-708HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-109-01-S-SV-007 vs 78541-708HLF |
8614-00-08-1-Y0-5-314-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-109-01-S-SV-007 vs 8614-00-08-1-Y0-5-314-LF |
A-41791-1040 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | TSM-109-01-S-SV-007 vs A-41791-1040 |
RMTV1-08PH06702 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | TSM-109-01-S-SV-007 vs RMTV1-08PH06702 |
10091214-008100LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-109-01-S-SV-007 vs 10091214-008100LF |
TSW-108-21-T-S-LL | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-109-01-S-SV-007 vs TSW-108-21-T-S-LL |
10091214-008100LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-109-01-S-SV-007 vs 10091214-008100LF |
TSW-108-25-S-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-109-01-S-SV-007 vs TSW-108-25-S-S |
91226-0027 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | TSM-109-01-S-SV-007 vs 91226-0027 |