Part Details for TSM-108-01-S-DV-LC-001 by Samtec Inc
Overview of TSM-108-01-S-DV-LC-001 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSM-108-01-S-DV-LC-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P0486
|
Newark | Header, 16 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-108-01-S-DV-LC-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.8700 | Buy Now |
DISTI #
3937-TSM-108-01-S-DV-LC-001-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
119 In Stock |
|
$3.6727 / $5.2500 | Buy Now |
DISTI #
612-TSM-108-01-S-DV-LC-001-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
TSM-108-01-S-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-108-01-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 181 Factory Stock |
|
RFQ | |
DISTI #
200-TSM10801SDVLC001
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.0200 / $2.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $3.4200 | Buy Now |
DISTI #
85133582
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 181 |
|
$3.5200 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 119 |
|
$2.0200 / $2.8900 | Buy Now |
DISTI #
000000000000755496
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 181 |
|
$1.9000 / $2.8900 | Buy Now |
DISTI #
TSM-108-01-S-DV-LC-001
|
Avnet Abacus | (Alt: TSM-108-01-S-DV-LC-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSM-108-01-S-DV-LC-001
TSM-108-01-S-DV-LC-001 CAD Models
TSM-108-01-S-DV-LC-001 Part Data Attributes
|
TSM-108-01-S-DV-LC-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-108-01-S-DV-LC-001
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-108-01-S-DV-LC-001
This table gives cross-reference parts and alternative options found for TSM-108-01-S-DV-LC-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-108-01-S-DV-LC-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-108-01-S-DV-LC-P-TR | Samtec Inc | $2.5599 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-S-DV-LC-P-TR |
TSM-108-01-F-DV-LC-TR | Samtec Inc | $1.2573 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-F-DV-LC-TR |
TSM-108-01-L-DV-LC-012-P-TR | Samtec Inc | $2.0011 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-L-DV-LC-012-P-TR |
TSM-108-01-L-DV-LC-TR | Samtec Inc | $1.6158 | Board Stacking Connector, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-L-DV-LC-TR |
TSM-108-01-L-DV-LC-013-P | Samtec Inc | Check for Price | Board Connector | TSM-108-01-S-DV-LC-001 vs TSM-108-01-L-DV-LC-013-P |
TSM-108-01-LM-DV-LC | Samtec Inc | $1.9612 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-LM-DV-LC |
TSM-108-01-L-DV-LC-012-TR | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-L-DV-LC-012-TR |
TSM-108-01-TM-DV-LC-P-TR | Samtec Inc | $1.4379 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-108-01-S-DV-LC-001 vs TSM-108-01-TM-DV-LC-P-TR |
TSM-108-01-S-DV-LC | Samtec Inc | $2.8965 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-108-01-S-DV-LC-001 vs TSM-108-01-S-DV-LC |
TSM-108-01-T-DV-LC-007-P | Samtec Inc | $1.8933 | Board Connector | TSM-108-01-S-DV-LC-001 vs TSM-108-01-T-DV-LC-007-P |