TSM-106-02-F-DV-P-TR
Description: Board Connector

Overview of TSM-106-02-F-DV-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-106-02-F-DV-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70X5195
Newark .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-106-02-F-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2500
  • 500 $1.0600
  • 1,000 $0.9120
$0.9120 / $1.2500 Buy Now
DISTI # 3937-TSM-106-02-F-DV-P-TR-ND
DigiKey CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $3.0200
  • 50 $2.6364
  • 100 $2.3818
  • 500 $2.0182
  • 1,000 $1.6727
$1.6727 / $3.0200 Buy Now
DISTI # 612-TSM-106-02-F-DV-P-TRCT-ND
DigiKey CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 125 $1.3100
$1.3100 Buy Now
DISTI # TSM-106-02-F-DV-P-
Avnet Americas Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-106-02-F-DV-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
  • 1 $1.6600
  • 50 $1.4500
  • 100 $1.3100
  • 500 $1.1100
  • 1,000 $0.9200
$0.9200 / $1.6600 Buy Now
DISTI # 200-TSM10602FDVPTR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 0
  • 1 $1.6600
  • 50 $1.4500
  • 125 $1.3100
  • 500 $1.1100
  • 1,000 $0.9200
  • 2,000 $0.8700
  • 5,000 $0.6800
  • 10,000 $0.5100
$0.5100 / $1.6600 Order Now
DISTI # E02:0323_07473489
Arrow Electronics Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Europe - 300
  • 1 $1.8479
  • 50 $1.6142
  • 100 $1.4583
$1.4583 / $1.8479 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $1.3430
  • 250 $1.2570
  • 500 $1.1990
  • 1,000 $0.9860
  • 2,500 $0.9150
  • 5,000 $0.7020
  • 7,500 $0.6710
  • 10,000 $0.5530
$0.5530 / $1.3430 Buy Now
DISTI # 51748966
Verical Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 300
  • 5 $1.4281
  • 50 $1.3073
  • 125 $1.2182
  • 500 $1.1957
$1.1957 / $1.4281 Buy Now
DISTI # 000000000003877031
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 0
  • 1 $1.6600
  • 50 $1.4500
  • 100 $1.3100
  • 500 $1.1100
  • 1,000 $0.9200
  • 2,000 $0.8700
$0.8700 / $1.6600 Buy Now
DISTI # TSM-106-02-F-DV-P-TR
Avnet Abacus Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-106-02-F-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S701001385645
Chip1Stop .100 RoHS: Compliant 300
  • 1 $3.7100
  • 10 $2.5600
  • 50 $2.1500
  • 100 $1.5500
$1.5500 / $3.7100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $1.3430
  • 250 $1.2570
  • 500 $1.1990
  • 1,000 $0.9860
  • 2,500 $0.9150
  • 5,000 $0.7020
  • 7,500 $0.6710
  • 10,000 $0.5530
$0.5530 / $1.3430 Buy Now
DISTI # 5cd92c88cd7c1c4c3888a2bd
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $1.6620
  • 50 $1.4540
  • 100 $1.3050
  • 500 $1.1100
  • 1,000 $0.9160
  • 2,000 $0.8690
  • 5,000 $0.6800
  • 10,000 $0.5120
$0.5120 / $1.6620 Buy Now

CAD Models for TSM-106-02-F-DV-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-106-02-F-DV-P-TR by Samtec Inc

TSM-106-02-F-DV-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. TSM-106-02-F-DV-P-TR
    Samtec Inc
    Board Connector
    VS

Alternate Parts for TSM-106-02-F-DV-P-TR

This table gives cross-reference parts and alternative options found for TSM-106-02-F-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-106-02-F-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93662-801A12 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi TSM-106-02-F-DV-P-TR vs 93662-801A12
74938-912H Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi TSM-106-02-F-DV-P-TR vs 74938-912H
54202-T30-6-T Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions TSM-106-02-F-DV-P-TR vs 54202-T30-6-T
54202-S08-6-P Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi TSM-106-02-F-DV-P-TR vs 54202-S08-6-P
147711-5 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity TSM-106-02-F-DV-P-TR vs 147711-5
78588-712 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions TSM-106-02-F-DV-P-TR vs 78588-712
95086-812HLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions TSM-106-02-F-DV-P-TR vs 95086-812HLF
73502-712HLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions TSM-106-02-F-DV-P-TR vs 73502-712HLF
78227-712 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions TSM-106-02-F-DV-P-TR vs 78227-712
54202-T08-6-A Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions TSM-106-02-F-DV-P-TR vs 54202-T08-6-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-106-02-F-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-106-02-F-DV-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-106-02-F-DV-P-TR would you like to use for your alert(s)?
  • Please alert me when TSM-106-02-F-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-106-02-F-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-106-02-F-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-106-02-F-DV-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-106-02-F-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-106-02-F-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: