-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7180
|
Newark | Conn, Header, 12Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-106-01-F-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$0.8130 / $1.6900 | Buy Now |
DISTI #
612-TSM-106-01-F-DV-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
221 In Stock |
|
$0.8500 / $1.6900 | Buy Now |
DISTI #
TSM-106-01-F-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-106-01-F-DV-P-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 1769 Factory Stock |
|
RFQ | |
DISTI #
200-TSM10601FDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 361 |
|
$0.5300 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5670 / $1.2720 | Buy Now |
DISTI #
85112268
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1650 |
|
$2.0600 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Strip Min Qty: 1 | 1168 |
|
$0.8900 / $1.6900 | Buy Now |
DISTI #
000000000001364356
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 1769 |
|
$0.7800 / $1.6900 | Buy Now |
DISTI #
TSM-106-01-F-DV-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R (Alt: TSM-106-01-F-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TSM-106-01-F-DV-P-TR
|
Avnet Asia | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R (Alt: TSM-106-01-F-DV-P-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days |
600 |
|
$0.7976 / $0.8921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-106-01-F-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-106-01-F-DV-P-TR
Samtec Inc
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-106-01-F-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-106-01-F-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSSH-106-01-L-D-RA | Samtec Inc | $1.9259 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSM-106-01-F-DV-P-TR vs TSSH-106-01-L-D-RA |
LTMM-106-01-T-D | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSM-106-01-F-DV-P-TR vs LTMM-106-01-T-D |
HTST-106-01-T-DV-P | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-106-01-F-DV-P-TR vs HTST-106-01-T-DV-P |
EJH-106-01-F-D-TH | Samtec Inc | $4.6592 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSM-106-01-F-DV-P-TR vs EJH-106-01-F-D-TH |
HTST-106-01-L-DV-TR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-106-01-F-DV-P-TR vs HTST-106-01-L-DV-TR |
94277-012 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TSM-106-01-F-DV-P-TR vs 94277-012 |
STMM-106-02-G-D-SM | Samtec Inc | $5.3609 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-106-01-F-DV-P-TR vs STMM-106-02-G-D-SM |
HTST-106-01-L-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | TSM-106-01-F-DV-P-TR vs HTST-106-01-L-DV-P-FR |
LTMM-106-01-G-D | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSM-106-01-F-DV-P-TR vs LTMM-106-01-G-D |
HTSS-106-01-L-DV | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-106-01-F-DV-P-TR vs HTSS-106-01-L-DV |