Part Details for TSM-105-01-L-SV-003-P by Samtec Inc
Overview of TSM-105-01-L-SV-003-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-01-L-SV-003-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-105-01-L-SV-003-P-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4600 | Buy Now |
DISTI #
TSM-105-01-L-SV-00
|
Avnet Americas | - Rail/Tube (Alt: TSM-105-01-L-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.7500 / $1.4600 | Buy Now |
DISTI #
200-TSM10501LSV003P
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5300 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $1.1540 | Buy Now |
DISTI #
85167149
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 207 |
|
$1.7700 | Buy Now |
DISTI #
000000000005512079
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 207 |
|
$0.7300 / $1.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5600 / $1.1540 | Buy Now |
DISTI #
5cd92b9acd7c1c4c388792d3
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 207 |
|
$0.5300 / $1.4600 | Buy Now |
Part Details for TSM-105-01-L-SV-003-P
TSM-105-01-L-SV-003-P CAD Models
TSM-105-01-L-SV-003-P Part Data Attributes
|
TSM-105-01-L-SV-003-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-SV-003-P
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |