-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-105-01-L-DV-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P7041
|
Newark | Connector, Header, 10 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6940 / $1.0300 | Buy Now |
DISTI #
SAM14826CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1401 In Stock |
|
$0.3840 / $1.0000 | Buy Now |
DISTI #
TSM-105-01-L-DV-TR
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series - Tape and Reel ... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel |
400 199 Factory Stock |
|
$0.6222 / $0.8513 | Buy Now |
DISTI #
200-TSM10501LDVTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 943 |
|
$0.3100 / $1.5200 | Buy Now |
|
Onlinecomponents.com | .025 Sq. Terminal Strips |Samtec TSM-105-01-L-DV-TR-P RoHS: Compliant |
2975 In Stock |
|
$0.4631 / $1.0310 | Buy Now |
DISTI #
5cd92c6dcd7c1c4c38888460
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 199 |
|
$0.3100 / $1.5200 | Buy Now |
DISTI #
000000000000063496
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 999 |
|
$0.6400 / $1.5200 | Buy Now |
DISTI #
TSM-105-01-L-DV-TR
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 10 Contacts Surface Mount TSM Series - Tape and Reel (Alt: TSM... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TSM-105-01-L-DV-TR
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 10 Contacts Surface Mount TSM Series (Alt: TSM-105-01-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .025 Sq. Terminal Strips |Samtec TSM-105-01-L-DV-TR-P RoHS: Compliant |
2975 In Stock |
|
$0.4631 / $1.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-105-01-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-DV-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for TSM-105-01-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-105-01-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-105-01-SS-DV | Samtec Inc | $1.6129 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-105-01-L-DV-TR vs TSM-105-01-SS-DV |
TSM-105-01-TM-DV | Samtec Inc | $0.7296 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-TR vs TSM-105-01-TM-DV |
TSM-105-01-S-DV | Samtec Inc | $1.4932 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-105-01-L-DV-TR vs TSM-105-01-S-DV |
TSM-105-01-T-DV | Samtec Inc | $0.6231 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-105-01-L-DV-TR vs TSM-105-01-T-DV |
TSM-105-01-TL-DV-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-TR vs TSM-105-01-TL-DV-TR |
TSM-105-01-STL-DV-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-TR vs TSM-105-01-STL-DV-TR |
TSM-105-01-LM-DV | Samtec Inc | $1.0638 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-TR vs TSM-105-01-LM-DV |
TSM-105-01-STL-DV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-TR vs TSM-105-01-STL-DV |
TSM-105-01-LM-DV-TR | Samtec Inc | $1.0461 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-TR vs TSM-105-01-LM-DV-TR |
TSM-105-01-SM-DV-TR | Samtec Inc | $1.3809 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-TR vs TSM-105-01-SM-DV-TR |