Part Details for TSM-104-01-T-DV-A-008-P-FR by Samtec Inc
Overview of TSM-104-01-T-DV-A-008-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-104-01-T-DV-A-008-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-104-01-T-DV-A-
|
Avnet Americas | Connector Unshrouded Header 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-104-01-T-DV-A-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$0.7700 / $1.3000 | Buy Now |
DISTI #
200-M10401TDVA008PFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$0.7700 / $1.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7890 / $1.4380 | Buy Now |
DISTI #
000000000006227689
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 175 | 0 |
|
$0.6400 / $1.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7890 / $1.4380 | Buy Now |
DISTI #
605cc73522b1c876b0dbcf19
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 175 Lead time: 3 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6400 / $1.3000 | Buy Now |