Datasheets
TSM-104-01-L-DH-A-K-TR by:

Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for TSM-104-01-L-DH-A-K-TR by Samtec Inc

Overview of TSM-104-01-L-DH-A-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-104-01-L-DH-A-K-TR

Part # Distributor Description Stock Price Buy
DISTI # 77P5905
Newark Tsm-104-01-L-Dh-A-K-Tr/ Tape & Reel |Samtec TSM-104-01-L-DH-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.3600
  • 500 $1.1800
  • 1,000 $1.1100
$1.1100 / $1.3600 Buy Now
DISTI # TSM-104-01-L-DH-A-K-TR-ND
DigiKey CONN HEADER SMD R/A 8POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 275 $1.5100
$1.5100 Buy Now
DISTI # TSM-104-01-L-DH-A-
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-104-01-L-DH-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel 0
RFQ
DISTI # 200-TSM10401LDHAKTR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 0
  • 1 $1.9200
  • 50 $1.6800
  • 100 $1.5100
  • 275 $1.2900
  • 825 $1.1200
  • 1,925 $1.0900
  • 4,950 $0.9200
  • 9,900 $0.7700
$0.7700 / $1.9200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 275 $1.3810
  • 550 $1.3390
  • 1,100 $1.1890
  • 2,750 $1.0420
  • 5,225 $0.9040
  • 7,700 $0.8910
  • 10,175 $0.8120
  • 15,125 $0.8000
$0.8000 / $1.3810 Buy Now
DISTI # 000000000001680904
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 0
  • 1 $1.9200
  • 50 $1.6800
  • 100 $1.5100
  • 500 $1.2900
  • 1,000 $1.1200
  • 2,000 $1.0900
$1.0900 / $1.9200 Buy Now
DISTI # TSM-104-01-L-DH-A-K-TR
Avnet Abacus Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA SMD T/R (Alt: TSM-104-01-L-DH-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 275 $1.3810
  • 550 $1.3390
  • 1,100 $1.1890
  • 2,750 $1.0420
  • 5,225 $0.9040
  • 7,700 $0.8910
  • 10,175 $0.8120
  • 15,125 $0.8000
$0.8000 / $1.3810 Buy Now
DISTI # 5cd92c59cd7c1c4c38886bef
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $1.9200
  • 50 $1.6800
  • 100 $1.5100
  • 500 $1.2900
  • 1,000 $1.1200
  • 2,000 $1.0900
  • 5,000 $0.9200
  • 10,000 $0.7700
$0.7700 / $1.9200 Buy Now

Part Details for TSM-104-01-L-DH-A-K-TR

TSM-104-01-L-DH-A-K-TR CAD Models

TSM-104-01-L-DH-A-K-TR Part Data Attributes

TSM-104-01-L-DH-A-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
TSM-104-01-L-DH-A-K-TR Samtec Inc Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.24 inch
Body Depth 0.41 inch
Body Length 0.4 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for TSM-104-01-L-DH-A-K-TR

This table gives cross-reference parts and alternative options found for TSM-104-01-L-DH-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-104-01-L-DH-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TSM-104-02-L-DH-A-TR Samtec Inc $1.1029 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-02-L-DH-A-TR
TSM-104-01-LM-DH-A-K Samtec Inc $1.8828 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-01-LM-DH-A-K
TSM-104-03-LM-DH-P-TR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-03-LM-DH-P-TR
TSM-104-01-L-DH-K-TR Samtec Inc $1.2172 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-01-L-DH-K-TR
TSM-104-03-L-DH-LC-K-TR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-03-L-DH-LC-K-TR
TSM-104-01-L-DH-A-K-FR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-01-L-DH-A-K-FR
TSM-104-03-L-DH-A-K-TR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-03-L-DH-A-K-TR
TSM-104-04-L-DH-K-TR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-04-L-DH-K-TR
TSM-104-02-L-DH-K-TR Samtec Inc $1.1985 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-02-L-DH-K-TR
TSM-104-02-LM-DH-SL-P-TR Samtec Inc Check for Price Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, TSM-104-01-L-DH-A-K-TR vs TSM-104-02-LM-DH-SL-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-104-01-L-DH-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-104-01-L-DH-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-104-01-L-DH-A-K-TR would you like to use for your alert(s)?
  • Please alert me when TSM-104-01-L-DH-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-104-01-L-DH-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-104-01-L-DH-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-104-01-L-DH-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-104-01-L-DH-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-104-01-L-DH-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: