Part Details for TSM-103-04-T-SV-P-TR by Samtec Inc
Overview of TSM-103-04-T-SV-P-TR by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-04-T-SV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5821
|
Newark | Connector, Header, 3 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-103-04-T-SV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3990 / $0.6900 | Buy Now |
DISTI #
SAM14810CT-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
467 In Stock |
|
$0.3750 / $0.5200 | Buy Now |
DISTI #
TSM-103-04-T-SV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-04-T-SV-P-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
RFQ | |
DISTI #
200-TSM10304TSVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 468 |
|
$0.3200 / $0.7900 | Buy Now |
DISTI #
V36:1790_08684033
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks Date Code: 2318 | Americas - 16900 |
|
$0.5600 | Buy Now |
DISTI #
E02:0323_04938817
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 1000 |
|
$0.6225 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 124 Factory Stock |
|
$0.3510 / $0.5599 | Buy Now |
DISTI #
71281345
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 325 Package Multiple: 325 Date Code: 2318 | Americas - 16900 |
|
$0.2637 / $0.3527 | Buy Now |
DISTI #
53472298
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1000 |
|
$0.2919 / $0.3840 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Strip Min Qty: 1 | 82 |
|
$0.4200 / $0.7900 | Buy Now |
Part Details for TSM-103-04-T-SV-P-TR
TSM-103-04-T-SV-P-TR CAD Models
TSM-103-04-T-SV-P-TR Part Data Attributes
|
TSM-103-04-T-SV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-04-T-SV-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.12 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-103-04-T-SV-P-TR
This table gives cross-reference parts and alternative options found for TSM-103-04-T-SV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-04-T-SV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-104-08-G-S-RA-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | TSM-103-04-T-SV-P-TR vs HTSW-104-08-G-S-RA-002 |
HTSW-103-08-G-S-NA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | TSM-103-04-T-SV-P-TR vs HTSW-103-08-G-S-NA |
HTSW-103-07-E-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | TSM-103-04-T-SV-P-TR vs HTSW-103-07-E-S |
HTSW-103-10-L-S-RE | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | TSM-103-04-T-SV-P-TR vs HTSW-103-10-L-S-RE |
HTSW-103-08-LM-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | TSM-103-04-T-SV-P-TR vs HTSW-103-08-LM-S |
TLW-104-06-T-S-02 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSM-103-04-T-SV-P-TR vs TLW-104-06-T-S-02 |