There are no models available for this part yet.
Overview of TSM-103-03-F-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-103-03-F-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-103-03-F-DV-FR
|
Avnet Americas | Connector Unshrouded Header 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-103-03-F-DV-FR) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.4140 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2295 / $0.6120 | Buy Now | ||
DISTI #
000000000006253079
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 150 | 0 |
|
$0.1300 / $0.5700 | Buy Now | |
DISTI #
TSM-103-03-F-DV-FR
|
Avnet Abacus | Connector Unshrouded Header 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-103-03-F-DV-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2295 / $0.6120 | Buy Now | ||
DISTI #
5fad4d6361bb334fe9180562
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 150 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.1170 / $0.5710 | Buy Now |
CAD Models for TSM-103-03-F-DV-FR by Samtec Inc
Part Data Attributes for TSM-103-03-F-DV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|