Part Details for TSM-103-01-T-DV-A-003 by Samtec Inc
Overview of TSM-103-01-T-DV-A-003 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-01-T-DV-A-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-103-01-T-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-103-01-T-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $1.3900 | Buy Now |
DISTI #
000000000002544524
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6070 / $1.3900 | Buy Now |
Part Details for TSM-103-01-T-DV-A-003
TSM-103-01-T-DV-A-003 CAD Models
TSM-103-01-T-DV-A-003 Part Data Attributes
|
TSM-103-01-T-DV-A-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-T-DV-A-003
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-103-01-T-DV-A-003
This table gives cross-reference parts and alternative options found for TSM-103-01-T-DV-A-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-T-DV-A-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95063-46H | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TSM-103-01-T-DV-A-003 vs 95063-46H |
TSW-103-22-G-Q-RA | Samtec Inc | $0.7313 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TSM-103-01-T-DV-A-003 vs TSW-103-22-G-Q-RA |
TSW-103-20-G-D-LL | Samtec Inc | $0.8209 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSM-103-01-T-DV-A-003 vs TSW-103-20-G-D-LL |
1795200000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSM-103-01-T-DV-A-003 vs 1795200000 |
LY20-6P-DT1-P2E-N | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSM-103-01-T-DV-A-003 vs LY20-6P-DT1-P2E-N |
008218006771005 | Kyocera AVX Components | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | TSM-103-01-T-DV-A-003 vs 008218006771005 |
SLY8SMD0456GBSM | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TSM-103-01-T-DV-A-003 vs SLY8SMD0456GBSM |
HM3103-B2P2-CF | Foxconn | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | TSM-103-01-T-DV-A-003 vs HM3103-B2P2-CF |
90814-376 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TSM-103-01-T-DV-A-003 vs 90814-376 |
87320-106 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TSM-103-01-T-DV-A-003 vs 87320-106 |