There are no models available for this part yet.
Overview of TSM-103-01-S-SH-A-002 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-103-01-S-SH-A-002 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70X4142
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-103-01-S-SH-A-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7390 / $2.2600 | Buy Now | |
DISTI #
TSM-103-01-S-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-103-01-S-SH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $1.8700 | Buy Now | ||
DISTI #
000000000003599478
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7940 / $1.8700 | Buy Now |
CAD Models for TSM-103-01-S-SH-A-002 by Samtec Inc
Part Data Attributes for TSM-103-01-S-SH-A-002 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|
Alternate Parts for TSM-103-01-S-SH-A-002
This table gives cross-reference parts and alternative options found for TSM-103-01-S-SH-A-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-S-SH-A-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-103-01-F-SH-A-002 | Board Connector, | Samtec Inc | TSM-103-01-S-SH-A-002 vs TSM-103-01-F-SH-A-002 |
TSM-103-01-T-SH-A-002-P-TR | Board Connector, | Samtec Inc | TSM-103-01-S-SH-A-002 vs TSM-103-01-T-SH-A-002-P-TR |
TSM-103-01-T-SH-A-002 | Board Connector, | Samtec Inc | TSM-103-01-S-SH-A-002 vs TSM-103-01-T-SH-A-002 |
TSM-103-01-S-SH-A-002-K-TR | Board Connector, | Samtec Inc | TSM-103-01-S-SH-A-002 vs TSM-103-01-S-SH-A-002-K-TR |