There are no models available for this part yet.
Overview of TSM-103-01-F-DH-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-103-01-F-DH-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-103-01-F-DH-K-
|
Avnet Americas | .100" Surface Mount Terminal Strip - Tape and Reel (Alt: TSM-103-01-F-DH-K-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$0.4200 / $0.8500 | Buy Now | |
DISTI #
200-TSM10301FDHKFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4269 / $0.8594 | Buy Now | ||
DISTI #
000000000006411910
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 275 | 0 |
|
$0.3200 / $0.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.4269 / $0.8594 | Buy Now | ||
DISTI #
6273b4e81ac2f0b92f9350ae
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.2700 / $0.8500 | Buy Now |
CAD Models for TSM-103-01-F-DH-K-FR by Samtec Inc
Part Data Attributes for TSM-103-01-F-DH-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.41 inch
|
Body Length
|
0.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.19 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Power)
|
5.4 A
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|