TSM-102-04-L-DH-K-TR
Samtec Inc
Description: Board Connector,

Overview of TSM-102-04-L-DH-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSM-102-04-L-DH-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70X4050
Newark .025 Sq. Terminal Strips |Samtec TSM-102-04-L-DH-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6440
  • 700 $0.5510
  • 1,750 $0.4480
  • 9,800 $0.4420
  • 19,950 $0.4360
$0.4360 / $0.6440 Buy Now
DISTI # TSM-102-04-L-DH-K-
Avnet Americas Conn Unshrouded HDR 4 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-102-04-L-DH-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.5660
  • 100 $0.5377
  • 1,000 $0.5108
  • 10,000 $0.4853
  • 25,000 $0.4610
  • 62,500 $0.4511
  • 100,000 $0.4286
  • 125,000 $0.4143
$0.4143 / $0.5660 Buy Now
DISTI # 000000000003876872
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.5660
  • 100 $0.5377
  • 1,000 $0.5108
  • 10,000 $0.4853
  • 25,000 $0.4610
  • 62,500 $0.4511
  • 100,000 $0.4286
  • 125,000 $0.4143
$0.4143 / $0.5660 Buy Now

CAD Models for TSM-102-04-L-DH-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSM-102-04-L-DH-K-TR by Samtec Inc

TSM-102-04-L-DH-K-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. TSM-102-04-L-DH-K-TR
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-102-04-L-DH-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-102-04-L-DH-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-102-04-L-DH-K-TR would you like to use for your alert(s)?
  • Please alert me when TSM-102-04-L-DH-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-102-04-L-DH-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-102-04-L-DH-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-102-04-L-DH-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-102-04-L-DH-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-102-04-L-DH-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: