Part Details for TSM-102-03-S-DV-LC by Samtec Inc
Overview of TSM-102-03-S-DV-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-102-03-S-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6193
|
Newark | Header, 4 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-102-03-S-DV-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$0.6790 / $1.4100 | Buy Now |
DISTI #
612-TSM-102-03-S-DV-LC-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
TSM-102-03-S-DV-LC
|
Avnet Americas | SATTSM-102-03-S-DV-LC - Bulk (Alt: TSM-102-03-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $1.4400 | Buy Now |
DISTI #
200-TSM10203SDVLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 139 |
|
$0.4200 / $1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4590 / $1.1618 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 205 |
|
$0.7000 / $1.4400 | Buy Now |
DISTI #
000000000005511964
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 310 |
|
$0.6700 / $1.7600 | Buy Now |
DISTI #
TSM-102-03-S-DV-LC
|
Avnet Abacus | SATTSM-102-03-S-DV-LC (Alt: TSM-102-03-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4590 / $1.1618 | Buy Now |
DISTI #
5cd92bedcd7c1c4c3887f135
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 310 |
|
$0.4200 / $1.4400 | Buy Now |
Part Details for TSM-102-03-S-DV-LC
TSM-102-03-S-DV-LC CAD Models
TSM-102-03-S-DV-LC Part Data Attributes
|
TSM-102-03-S-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-03-S-DV-LC
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |