-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-102-03-F-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X4002
|
Newark | ".100" Surface Mount Terminal Strip" Rohs Compliant: Yes |Samtec TSM-102-03-F-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.8100 | Buy Now |
DISTI #
TSM-102-03-F-DV-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
145 In Stock |
|
$0.3000 / $0.6100 | Buy Now |
DISTI #
TSM-102-03-F-DV
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3072 / $0.3315 | Buy Now |
DISTI #
200-TSM10203FDV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 755 |
|
$0.1400 / $0.6100 | Buy Now |
DISTI #
E02:0323_04937988
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 67 |
|
$0.3104 / $0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1484 / $0.4615 | Buy Now |
DISTI #
71219116
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 67 |
|
$0.5718 | Buy Now |
DISTI #
5cd92b77cd7c1c4c38876e0e
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1400 / $0.6100 | Buy Now |
DISTI #
000000000003264141
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
TSM-102-03-F-DV
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 254 mm 2 Rows 4 Contacts Surface Mount TSM Series (Alt: TSM-102-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-102-03-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-03-F-DV
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-102-03-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-102-03-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77319-903-04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-102-03-F-DV vs 77319-903-04LF |
10119109-504022LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | TSM-102-03-F-DV vs 10119109-504022LF |
HTSW-102-08-S-D-RA | Samtec Inc | $0.5251 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | TSM-102-03-F-DV vs HTSW-102-08-S-D-RA |
TSM-102-02-SM-DV-P-TR | Samtec Inc | $1.0461 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-102-03-F-DV vs TSM-102-02-SM-DV-P-TR |
10063545-404HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | TSM-102-03-F-DV vs 10063545-404HLF |
TSM-102-01-STL-DH-P-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-102-03-F-DV vs TSM-102-01-STL-DH-P-TR |
TSM-102-02-F-DV-A-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-102-03-F-DV vs TSM-102-02-F-DV-A-TR |
TSM-102-02-TM-DH | Samtec Inc | $0.4365 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-102-03-F-DV vs TSM-102-02-TM-DH |
TSM-102-01-FM-DH-P-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-102-03-F-DV vs TSM-102-01-FM-DH-P-TR |
TSM-102-02-T-DV-A-FR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-102-03-F-DV vs TSM-102-02-T-DV-A-FR |
The recommended mating sequence for TSM-102-03-F-DV is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the TSM-102-03-F-DV is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
The TSM-102-03-F-DV is rated for operating temperatures ranging from -55°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and Samtec's application notes for specific guidance on using this connector in harsh environments.
The recommended torque for the screw locks on the TSM-102-03-F-DV is 0.5-1.5 in-lbs (0.056-0.169 Nm). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.
The TSM-102-03-F-DV has a specific mating height and stack height. While it's possible to customize the connector for different heights, it's essential to consult with Samtec's application engineers to ensure the modified connector meets your specific requirements.